ALPSALPINE SKRTLAE010
| Manufacturer | |
| Mfr. Part # | SKRTLAE010 |
| LCSC Part # | C110293 |
| Package | SMD,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Description | Tactile Switch SPST 3.3mm 4.5mm x 3.4mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD,4.5x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
26,865
26,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1304 | $ 0.65 |
50+ | $ 0.1063 | $ 5.32 |
150+ | $ 0.0942 | $ 14.13 |
500+ | $ 0.0851 | $ 42.55 |
3,000+ | $ 0.0726 | $ 217.80 |
6,000+ | $ 0.069 | $ 414.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$