LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS21J,115 product image
  • BAS21J,115 thumbnail 1
  • BAS21J,115 thumbnail 2
  • BAS21J,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS21J,115RoHS

Manufacturer
MPN
BAS21J,115
LCSC Part #
C110231
Packaging
SOD-323F
Customer #
Key Attributes
DIODE GP 300V 250mA SOD-323F
Datasheetpdf iconNexperia BAS21J,115
In-Stock: 18,740
18,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0485$ 0.49
100+$ 0.0383$ 3.83
300+$ 0.0333$ 9.99
3,000+$ 0.0295$ 88.50
6,000+$ 0.0264$ 158.40
9,000+$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-323F
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)300V
Pd - Power Dissipation550mW
Voltage - Forward(Vf@If)1.1V@100mA
Reverse Leakage Current (Ir)150nA@250V
Non-Repetitive Peak Forward Surge Current3A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Single high-speed switching diode, encapsulated in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • High switching speed: trr ≤ 50 ns
  • Low leakage current
  • Repetitive peak reverse voltage: VRRM ≤ 300 V
  • Excellent coplanarity and improved thermal behavior

Applications

AI Translation
  • High-speed switching
  • Voltage clamping
  • General-purpose switching
  • Reverse polarity protection