LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON NAU88C10YG product image
  • NAU88C10YG thumbnail 1
  • NAU88C10YG thumbnail 2
  • NAU88C10YG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NUVOTON NAU88C10YGRoHS

Manufacturer
NUVOTONAsian Brands
MPN
NAU88C10YG
LCSC Part #
C110171
Packaging
QFN-20(4x4)
Customer #
Key Attributes
Mono Audio Codec with 2-wire Control Interface
Datasheetpdf iconNUVOTON NAU88C10YG
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerNUVOTON
PackagingQFN-20(4x4)
Resolution (Bits)8kHz~48kHz
TypeEncoder/decoder
Operating Temperature-40℃~+85℃
FeaturesBuilt-in phase-locked loop;On-chip digital gain;Mute control
InterfaceI2C;I2S;PCM;Serial
Voltage - Supply2.5V~3.6V;1.71V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The NAU88C10 is a cost effective low power wideband Monophonic audio CODEC. It is suitable for a wide range of audio applications, including voice telephony. Supported functions include a 5 - band Graphic Equalizer, Automatic Level Control (ALC) with noise gate, PGA, standard I2S or PCM audio interface, optional PCM time slot assignment, and a full fractional - N on - chip PLL. This device includes one differential microphone input, and multiple variable gain control stages in the audio paths. Both a Mono headset/line - level output and a high power differential BTL speaker driver output is provided. The analog input path includes a PGA enabling dynamic range optimization of a wide range of input sources with programmable gain from - 12dB to +35.25dB. In addition to a digital high pass filter to remove DC offset voltages, the ADC also features programmable voice band digital filtering. Audio data is communicated via the audio interface that supports multiple I2S and PCM data formats. The DAC converter path includes filtering, mixing, programmable - gain amplifiers, and soft muting. The 2 - Wire digital control interface has an independent supply voltage to enable easy integration into multiple supply voltage systems. The NAU88C10 operates at supply voltages from 2.5V~3.6V, and the digital core can operate at a voltage as low as 1.71V to conserve power. The NAU88C10 is specified for operation from - 40°C~+85°C.

Features

AI Translation
  • 24 - bit signal processing linear Audio CODEC
  • Audio DAC: 93dB SNR and - 84dB THD
  • Audio ADC: 91dB SNR and - 79dB THD
  • Support variable sample rates from 8 - 48kHz
  • Integrated programmable Microphone Amplifier
  • Integrated BTL Speaker Driver 1 W (8Ω / 5V)
  • Earphone / Speaker / Line - Output Mixing / Routing
  • Integrated Headset Driver 40mW (16Ω / 3.3V)
  • Low Noise bias supply voltage for microphone
  • On - chip full fractional - N PLL
  • I2S digital interface
  • PCM time slot assignment
  • 2 - Wire serial control Interface (I²C style; Read/Write capable)
  • Low Power, Low Voltage
  • Analog Supply: 2.5V~3.6V
  • Digital Supply: 1.71V~3.6V
  • Nominal Operating Voltage: 3.3V
  • 5 - band Graphic Equalizer
  • Programmable ALC
  • ADC Notch Filter
  • Programmable High Pass Filter
  • Digital ADC/DAC Passthrough
  • Mono data output on both channels
  • Industrial temperature range: - 40°C~+85°C
  • Package is Halogen - free, RoHS - compliant and TSCA - compliant

Applications

AI Translation
  • All types of wired/wireless telephony
  • Security Systems
  • Mobile Telephone Hands - free Kits
  • Residential & Consumer Intercoms