LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MBI MBI5043GP-A product image
  • MBI5043GP-A thumbnail 1
  • MBI5043GP-A thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MBI MBI5043GP-ARoHS

Manufacturer
MBIAsian Brands
MPN
MBI5043GP-A
LCSC Part #
C110098
Packaging
SSOP-24
Customer #
Key Attributes
16-bit constant-current LED driver with ghosting cancellation function and built-in PWM
Datasheetpdf iconMBI MBI5043GP-A
In-Stock: 10,575
10,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5296$ 2.65
50+$ 0.4179$ 20.90
150+$ 0.3701$ 55.52
500+$ 0.3103$ 155.15
2,500+$ 0.2555$ 638.75
4,000+$ 0.2395$ 958.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMBI
PackagingSSOP-24
Output Voltage-
Type-
Frequency - Switching-
number of channels16
DimmingPWM
Switch Tube (Built-In/External)-
Output Current45mA
Operating Temperature-40℃~+85℃
Features-
Constant Current Accuracy-
Voltage - Input(DC)3V~5.5V

Introduction

AI Translation

A driver IC designed specifically for LED full-color display panel applications, featuring built-in 16-bit grayscale PWM control. The built-in 16-bit shift register converts serial input data into grayscale pixel values for each output channel. Users can adjust the output current of each output stage by selecting external resistors of different resistance values, and can also fine-tune the overall LED drive current via programmable 6-bit current gain adjustment.

Through S-PWM technology, the PWM function is enhanced by distributing the on-time into multiple shorter on-time intervals, thereby increasing the visual refresh rate. When building full-color display panels with 16-bit grayscale, S-PWM can be used to reduce image flickering. It reduces the PWM clock frequency requirements on the controller — users only need a clock frequency of a few MHz to achieve 16-bit grayscale PWM. The brightness of the corresponding LEDs can be adjusted via input image data, allowing each output channel to express 16-bit (65,536 grayscale levels) color variation. Each individual LED's brightness can be adjusted using information within the 16-bit image data for gamma correction compensation or LED deviation correction. To support scan display applications, a built-in pre-charge function eliminates ghost image artifacts caused by parasitic effects on the LED panel.

Features

AI Translation
  • 16 constant current output channels
  • 16-bit PWM grayscale control
  • Image refresh rate enhancement technology - Scrambled-PWM
  • 6-bit programmable output current magnitude control
  • Constant current output range: 1~45mA @ 5V supply voltage, 1~30mA @ 3.3V supply voltage, 1~25mA @ 5V/3.3V supply voltage (GM)
  • Highly accurate current output: channel-to-channel typical deviation < ±1.5%, chip-to-chip typical deviation < ±1.5%
  • Built-in ghost image elimination function
  • Output channel delay
  • Up to 30MHz data clock frequency, up to 33MHz grayscale clock frequency, grayscale clock multiplier technology doubles image refresh rate
  • Schmitt trigger inputs
  • Supply voltage: 3.0~5.5V
  • Package moisture sensitivity level: 3