HUIKE HK3FF-DC6V-SHG
| Manufacturer |
HUIKE
Asian Brands |
| Mfr. Part # | HK3FF-DC6V-SHG |
| LCSC Part # | C110086 |
| Package | Through Hole,19x15.5mm |
| Customer # | |
| Key Attributes | SUBMINIATURE HIGH POWER RELAY |
| Description | 6V 15A 16V@DC Through Hole,19x15.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Package | Through Hole,19x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5492 | $ 0.55 |
10+ | $ 0.4451 | $ 4.45 |
30+ | $ 0.3923 | $ 11.77 |
100+ | $ 0.341 | $ 34.10 |
500+ | $ 0.3093 | $ 154.65 |
1,000+ | $ 0.2942 | $ 294.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$