SRD PPS682JB190713LC
| Manufacturer | SRDAsian Brands |
| MPN | PPS682JB190713LC |
| LCSC Part # | C109981 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 6.8nF ±5% TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,590
3,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0747 | $ 3.74 |
| 150+ | $ 0.065 | $ 9.75 |
| 500+ | $ 0.0528 | $ 26.40 |
| 2,500+ | $ 0.047 | $ 117.50 |
| 5,000+ | $ 0.044 | $ 220.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


