SRD PPS473J3A1913208LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | PPS473J3A1913208LC |
| LCSC Part # | C109970 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 1kV TH |
| Description | 47nF Film Capacitor ±5% 1kV Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0902 | $ 0.45 |
50+ | $ 0.0721 | $ 3.61 |
150+ | $ 0.063 | $ 9.45 |
500+ | $ 0.0516 | $ 25.80 |
2,500+ | $ 0.0462 | $ 115.50 |
5,000+ | $ 0.0434 | $ 217.00 |
Standard Packaging 500/Full
Bag | ||