LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1210W2J047JT5E product image
  • 1210W2J047JT5E thumbnail 1
  • 1210W2J047JT5E thumbnail 2
  • 1210W2J047JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J047JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J047JT5E
LCSC Part #
C10996
Packaging
1210
Customer #
Key Attributes
RES 4.7Ω ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J047JT5E
In-Stock: 21,800
21,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0086$ 0.43
500+$ 0.0068$ 3.40
1,500+$ 0.0058$ 8.70
5,000+$ 0.0052$ 26.00
25,000+$ 0.0047$ 117.50
50,000+$ 0.0045$ 225.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance4.7Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece