SRD MPP563J2G1304085LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP563J2G1304085LC |
| LCSC Part # | C109811 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 56nF ±5% 400V TH |
| Description | 56nF -40℃~+85℃ ±5% 400V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0373 $ 0.0329 | $ 0.66 |
200+ | $ 0.0299 $ 0.0264 | $ 5.28 |
500+ | $ 0.0243 $ 0.0214 | $ 10.70 |
2,000+ | $ 0.0215 $ 0.0190 | $ 38.00 |
10,000+ | $ 0.0193 $ 0.0170 | $ 170.00 |
20,000+ | $ 0.0182 $ 0.0161 | $ 322.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$