SRD MPP474K2W1906136LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP474K2W1906136LC |
| LCSC Part # | C109799 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±10% 450V TH |
| Description | 470nF Film Capacitor ±10% 450V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0883 $ 0.0777 | $ 0.39 |
50+ | $ 0.0702 $ 0.0618 | $ 3.09 |
150+ | $ 0.0611 $ 0.0538 | $ 8.07 |
500+ | $ 0.0497 $ 0.0438 | $ 21.90 |
2,500+ | $ 0.0443 $ 0.0390 | $ 97.50 |
5,000+ | $ 0.0415 $ 0.0366 | $ 183.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$