SRD MPP225J2G2613228LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP225J2G2613228LC |
| LCSC Part # | C109671 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±5% 400V TH |
| Description | 2.2uF Film Capacitor ±5% 400V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1062 | $ 0.53 |
50+ | $ 0.0849 | $ 4.25 |
200+ | $ 0.0687 | $ 13.74 |
400+ | $ 0.0607 | $ 24.28 |
2,400+ | $ 0.0543 | $ 130.32 |
5,000+ | $ 0.0511 | $ 255.50 |
Standard Packaging 200/Full
Bag | ||