SRD MPP125K2E1911188LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP125K2E1911188LC |
| LCSC Part # | C109570 |
| Package | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 1.2uF ±10% TH |
| Description | 1.2uF -40℃~+85℃ ±10% Through Hole,P=20mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0579 $ 0.0290 | $ 0.29 |
100+ | $ 0.0464 $ 0.0232 | $ 2.32 |
500+ | $ 0.0373 $ 0.0187 | $ 9.35 |
1,000+ | $ 0.0329 $ 0.0165 | $ 16.50 |
5,000+ | $ 0.0295 $ 0.0148 | $ 74.00 |
10,000+ | $ 0.0277 $ 0.0139 | $ 139.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$