SRD MPP105J2G2410178LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MPP105J2G2410178LC |
| LCSC Part # | C109542 |
| Package | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 400V TH |
| Description | 1uF Film Capacitor ±5% 400V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.066 $ 0.0581 | $ 0.58 |
100+ | $ 0.0523 $ 0.0461 | $ 4.61 |
400+ | $ 0.0451 $ 0.0397 | $ 15.88 |
1,000+ | $ 0.0399 $ 0.0352 | $ 35.20 |
5,000+ | $ 0.0358 $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0337 $ 0.0297 | $ 297.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$