Rubycon 50PK47MEFC6.3*11
| Manufacturer | |
| Mfr. Part # | 50PK47MEFC6.3*11 |
| LCSC Part # | C109373 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V TH |
| Description | 2.5mm 47uF 50V ±20% Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0551 $ 0.0524 | $ 0.52 |
100+ | $ 0.0445 $ 0.0423 | $ 4.23 |
400+ | $ 0.0392 $ 0.0373 | $ 14.92 |
1,000+ | $ 0.0352 $ 0.0335 | $ 33.50 |
5,000+ | $ 0.032 $ 0.0304 | $ 152.00 |
10,000+ | $ 0.0304 $ 0.0289 | $ 289.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$