Rubycon 50PK100MEFC8*11.5
| Manufacturer | |
| Mfr. Part # | 50PK100MEFC8*11.5 |
| LCSC Part # | C109366 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V TH |
| Description | 3.5mm 100uF 50V ±20% Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
11,355 
11,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0745 $ 0.0731 | $ 0.37 |
50+ | $ 0.0595 $ 0.0584 | $ 2.92 |
200+ | $ 0.0519 $ 0.0509 | $ 10.18 |
400+ | $ 0.0463 $ 0.0454 | $ 18.16 |
2,400+ | $ 0.0418 $ 0.0410 | $ 98.40 |
5,000+ | $ 0.0395 $ 0.0388 | $ 194.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$