LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC856B,215 product image
  • BC856B,215 thumbnail 1
  • BC856B,215 thumbnail 2
  • BC856B,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC856B,215RoHS

Manufacturer
MPN
BC856B,215
LCSC Part #
C109310
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 65V 100mA SOT-23
Datasheetpdf iconNexperia BC856B,215
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1219$ 0.61
50+$ 0.0985$ 4.93
150+$ 0.0869$ 13.04
500+$ 0.0781$ 39.05
3,000+$ 0.0711$ 213.30
6,000+$ 0.0676$ 405.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO5V
DC Current Gain220
Pd - Power Dissipation250mW
Current - Collector(Ic)100mA
Number1 PNP
typePNP
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))300mV

Introduction

AI Translation

PNP general-purpose transistors in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

AI Translation
  • General-purpose switching and amplification