JSCJ SS8550(RANGE:200-350)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SS8550(RANGE:200-350) |
| LCSC Part # | C109069 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 25V 1.5A 100MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,280
7,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0255 | $ 0.51 |
200+ | $ 0.0201 | $ 4.02 |
600+ | $ 0.017 | $ 10.20 |
3,000+ | $ 0.0152 | $ 45.60 |
9,000+ | $ 0.0137 | $ 123.30 |
21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$