onsemi FQB22P10TM
| Manufacturer | |
| MPN | FQB22P10TM |
| LCSC Part # | C108357 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 22A D2PAK |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
Introduction
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Features
- -22 A, -100 V, RDS(on)=125 mΩ (Max) @ VGS=-10 V, ID=-11 A
- Low Gate Charge (Typ. 40 nC)
- Low Crss (Typ. 160 pF)
- 100% Avalanche Tested
- 175°C Maximum Junction Temperature Rating
Applications
- switched mode power supplies
- audio amplifier
- DC motor control
- variable switching power applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0812 | $ 2.08 |
| 10+ | $ 1.8359 | $ 18.36 |
| 30+ | $ 1.6832 | $ 50.50 |
| 100+ | $ 1.5256 | $ 152.56 |
| 500+ | $ 1.4557 | $ 727.85 |
| 800+ | $ 1.4248 | $ 1139.84 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 50nC@10V | |
| Type | P-Channel |
Introduction
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Features
- -22 A, -100 V, RDS(on)=125 mΩ (Max) @ VGS=-10 V, ID=-11 A
- Low Gate Charge (Typ. 40 nC)
- Low Crss (Typ. 160 pF)
- 100% Avalanche Tested
- 175°C Maximum Junction Temperature Rating
Applications
- switched mode power supplies
- audio amplifier
- DC motor control
- variable switching power applications
C108357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



