LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4728-E/UN product image
  • MCP4728-E/UN thumbnail 1
  • MCP4728-E/UN thumbnail 2
  • MCP4728-E/UN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP4728-E/UNRoHS

Manufacturer
MPN
MCP4728-E/UN
LCSC Part #
C108207
Packaging
MSOP-10
Customer #
Key Attributes
12-Bit, Quad Digital-to-Analog Converter with EEPROM Memory
Datasheetpdf iconMICROCHIP MCP4728-E/UN
In-Stock: 7,551
7,551 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5177$ 2.52
10+$ 2.2325$ 22.33
30+$ 2.0317$ 60.95
100+$ 1.7498$ 174.98
500+$ 1.6655$ 832.75
1,000+$ 1.6315$ 1631.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMICROCHIP
PackagingMSOP-10
Settling Time6us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)40nA
FunctionIntegrated buffer;Programmable gain;Power-down mode;Power-on reset
Integral non - linearity2LSB
Resolution (Bits)12
Number of Channels4
Interface TypeI2C

Introduction

AI Translation
  • 12-Bit Voltage Output DAC with Four Buffered Outputs
  • On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
  • Internal or External Voltage Reference Selection
  • Output Voltage Range:
    • Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
    • Using External VREF (VDD): 0.000V to VDD
  • ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
  • Fast Settling Time: 6 µs (typical)
  • Normal or Power-Down Mode
  • Low Power Consumption
  • Single-Supply Operation: 2.7V to 5.5V
  • I²C Interface:
    • Address bits: User Programmable to EEPROM
    • Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
  • 10-Lead MSOP Package
  • Extended Temperature Range: -40°C to +125°C

Features

AI Translation
  • 12-Bit Voltage Output DAC with Four Buffered Outputs
  • On-Board Nonvolatile Memory (EEPROM) for DAC Codes and I²C Address Bits
  • Internal or External Voltage Reference Selection
  • Output Voltage Range:
    • Using Internal VREF (2.048V): 0.000V to 2.048V with Gain Setting = 1; 0.000V to 4.096V with Gain Setting = 2
    • Using External VREF (VDD): 0.000V to VDD
  • ±0.2 Least Significant Bit (LSB) Differential Nonlinearity (DNL) (typical)
  • Fast Settling Time: 6 µs (typical)
  • Normal or Power-Down Mode
  • Low Power Consumption
  • Single-Supply Operation: 2.7V to 5.5V
  • I²C Interface:
    • Address bits: User Programmable to EEPROM
    • Standard (100 kbps), Fast (400 kbps) and High Speed (HS) Mode (3.4 Mbps)
  • 10-Lead MSOP Package
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Set Point or Offset Adjustment
  • Sensor Calibration
  • Closed-Loop Servo Control
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Programmable Voltage and Current Source
  • Industrial Process Control
  • Instrumentation
  • Bias Voltage Adjustment for Power Amplifiers