LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS P4SMA10CA product image
  • P4SMA10CA thumbnail 1
  • P4SMA10CA thumbnail 2
  • P4SMA10CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS P4SMA10CARoHS

Manufacturer
MPN
P4SMA10CA
LCSC Part #
C108203
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 8.55VWM 14.5VC SMA(DO-214AC)
Datasheetpdf iconBOURNS P4SMA10CA
In-Stock: 3,805
3,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2584$ 1.29
50+$ 0.2018$ 10.09
150+$ 0.1776$ 26.64
500+$ 0.1473$ 73.65
2,500+$ 0.1338$ 334.50
5,000+$ 0.1257$ 628.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSMA(DO-214AC)
Clamping Voltage14.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)28.3A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown10.5V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)8.55V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fat confguration minimizes roll away.

Features

AI Translation
  • RoHS compliant* and halogen free**
  • Surface Mount SMA package
  • Breakdown Voltage: 6.8 to 550 volts
  • Peak Pulse Power: 400 watts
  • Typical temperature coeffcient: ΔV̇BR = 0.1% × VBR ≥ 25% × ΔT

Applications

AI Translation
  • IEC 61000-4-2 ESD (Min. Level 4)
  • IEC 61000-4-4 EFT
  • IEC 61000-4-5 Surge