LITEON LTV-816-B
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-816-B |
| LCSC Part # | C10817 |
| Package | DIP-4 |
| Customer # | |
| Description | 50mA 100mV@20mA,1mA 80V 6V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.811 | $ 4.06 |
50+ | $ 0.6661 | $ 33.31 |
150+ | $ 0.5921 | $ 88.82 |
500+ | $ 0.5211 | $ 260.55 |
2,000+ | $ 0.478 | $ 956.00 |
4,000+ | $ 0.4549 | $ 1819.60 |
Standard Packaging 2000/Full
Bag | ||