YXC Crystal Oscillators X49SM12MSD2SI
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | X49SM12MSD2SI |
| LCSC Part # | C108151 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal 12MHz ±20ppm 20pF 40Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1008 | $ 0.50 |
50+ | $ 0.0799 | $ 4.00 |
150+ | $ 0.0694 | $ 10.41 |
1,000+ | $ 0.0566 | $ 56.60 |
2,000+ | $ 0.0503 | $ 100.60 |
5,000+ | $ 0.0472 | $ 236.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$