LITEON LTV-846
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-846 |
| LCSC Part # | C10793 |
| Package | DIP-16 |
| Customer # | |
| Description | 100mV@1mA,20mA 6V DIP-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.478 | $ 0.48 |
10+ | $ 0.3793 | $ 3.79 |
30+ | $ 0.3361 | $ 10.08 |
100+ | $ 0.2837 | $ 28.37 |
500+ | $ 0.2591 | $ 129.55 |
1,000+ | $ 0.2452 | $ 245.20 |
2,000+ | $ 0.2421 | $ 484.20 |
4,000+ | $ 0.2406 | $ 962.40 |
Standard Packaging 25/Full
Tube | ||