ADI LTC1867CGN#PBF
| Manufacturer | |
| MPN | LTC1867CGN#PBF |
| LCSC Part # | C107764 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 12-bit/16-bit, 8-channel 200 ksps ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input;Multiplexers | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 89dB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1863/LTC1867 are pin-compatible 8-channel 12-bit/16-bit A/D converters with serial I/O and an internal reference. These ADCs typically draw only 1.3mA from a single 5V supply. The 8-channel input multiplexer can be configured for single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). Auto-shutdown and sleep modes benefit power-sensitive applications. The LTC1867 offers outstanding DC performance, with ±2LSB INL specifications and no missing codes over the full temperature range. The LTC1867's SNR is typically 89dB (using the internal reference). The LTC1863/LTC1867 are available in a compact, narrow-body 16-pin SSOP package, making them suitable for space-sensitive and low-power applications.
Features
- Sample rate: 200ksps
- 16-bit no missing codes and maximum ±2LSB INL
- 8-channel multiplexer with: single-ended or differential inputs and unipolar or bipolar conversion modes
- SPI/MICROWIRE serial I/O
- SNR: 89dB
- Single 5V supply
- On-chip or external reference
- Low power: 1.3mA/200ksps; 0.76mA/100ksps
- Sleep mode
- Auto-nap mode between conversion operations
- 16-pin narrow-body SSOP package
Applications
- Industrial process control
- High-speed data acquisition
- Battery-powered systems
- Multiplexed data acquisition systems
- Imaging systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.4147 | $ 21.41 |
| 10+ | $ 20.4867 | $ 204.87 |
| 30+ | $ 18.8778 | $ 566.33 |
| 100+ | $ 17.4753 | $ 1747.53 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 40MHz | |
| Features | Bipolar input;Multiplexers | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 89dB | |
| ADC architecture | SAR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1863/LTC1867 are pin-compatible 8-channel 12-bit/16-bit A/D converters with serial I/O and an internal reference. These ADCs typically draw only 1.3mA from a single 5V supply. The 8-channel input multiplexer can be configured for single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). Auto-shutdown and sleep modes benefit power-sensitive applications. The LTC1867 offers outstanding DC performance, with ±2LSB INL specifications and no missing codes over the full temperature range. The LTC1867's SNR is typically 89dB (using the internal reference). The LTC1863/LTC1867 are available in a compact, narrow-body 16-pin SSOP package, making them suitable for space-sensitive and low-power applications.
Features
- Sample rate: 200ksps
- 16-bit no missing codes and maximum ±2LSB INL
- 8-channel multiplexer with: single-ended or differential inputs and unipolar or bipolar conversion modes
- SPI/MICROWIRE serial I/O
- SNR: 89dB
- Single 5V supply
- On-chip or external reference
- Low power: 1.3mA/200ksps; 0.76mA/100ksps
- Sleep mode
- Auto-nap mode between conversion operations
- 16-pin narrow-body SSOP package
Applications
- Industrial process control
- High-speed data acquisition
- Battery-powered systems
- Multiplexed data acquisition systems
- Imaging systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


