TDK NTCG104EF104FT1X
| Manufacturer | |
| Mfr. Part # | NTCG104EF104FT1X |
| LCSC Part # | C107344 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0402 |
| Description | 100kΩ ±1% 100uA 4250K 100mW ±1% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,850 
8,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0128 $ 0.0126 | $ 0.63 |
500+ | $ 0.0101 $ 0.0099 | $ 4.95 |
1,500+ | $ 0.0086 $ 0.0085 | $ 12.75 |
10,000+ | $ 0.0077 $ 0.0076 | $ 76.00 |
20,000+ | $ 0.0069 $ 0.0068 | $ 136.00 |
50,000+ | $ 0.0065 $ 0.0064 | $ 320.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$