TDK MLP2012S2R2MT0S1
| Manufacturer | |
| Mfr. Part # | MLP2012S2R2MT0S1 |
| LCSC Part # | C107322 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 800mA 230mΩ 0805 |
| Description | 800mA 2.2uH 299mΩ Multilayer inductor ±20% 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,255
3,255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0751 | $ 0.38 |
50+ | $ 0.0596 | $ 2.98 |
150+ | $ 0.0519 | $ 7.79 |
500+ | $ 0.0461 | $ 23.05 |
2,500+ | $ 0.0392 | $ 98.00 |
4,000+ | $ 0.0368 | $ 147.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$