ST STM32F030R8T6TR
| Manufacturer | |
| MPN | STM32F030R8T6TR |
| LCSC Part # | C106926 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Value-line ARM-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation |
| Description | ARM Cortex-M0 32 Bit 48MHz 55 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
401
401
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.855 | $ 1.86 |
10+ | $ 1.5178 | $ 15.18 |
30+ | $ 1.3345 | $ 40.04 |
100+ | $ 1.1254 | $ 112.54 |
500+ | $ 1.0329 | $ 516.45 |
1,000+ | $ 0.9908 | $ 990.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$