ST STM32F030C6T6TR
| Manufacturer | |
| Mfr. Part # | STM32F030C6T6TR |
| LCSC Part # | C106925 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Value-line Arm-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation |
| Description | ARM Cortex-M0 32 Bit 48MHz 39 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7542 | $ 0.75 |
10+ | $ 0.6325 | $ 6.33 |
30+ | $ 0.5476 | $ 16.43 |
100+ | $ 0.4788 | $ 47.88 |
500+ | $ 0.4564 | $ 228.20 |
1,000+ | $ 0.442 | $ 442.00 |
Standard Packaging 2400/Full
Reel | ||