LED Handheld Magnifier 8X MA-014
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | MA-014 |
| LCSC Part # | C106808 |
| Packaging | - |
| Customer # | |
| Key Attributes | Magnifying Glass RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Magnifying Glass | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| power | - | |
| Lens size | φ21mm(0.82") | |
| Packaging size | - | |
| input voltage | - | |
| colour | - | |
| working voltage | - | |
| Light source lifespan | - | |
| Magnification rate | 28D(8X) | |
| illumination | - | |
| weight | - | |
| Diopter | - | |
| lens | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7428 | $ 4.74 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Magnifying Glass | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| power | - | |
| Lens size | φ21mm(0.82") | |
| Packaging size | - | |
| input voltage | - | |
| colour | - | |
| working voltage | - | |
| Light source lifespan | - | |
| Magnification rate | 28D(8X) | |
| illumination | - | |
| weight | - | |
| Diopter | - | |
| lens | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

