AISHI ERS1VM221F12OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERS1VM221F12OT |
| LCSC Part # | C106697 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V TH |
| Description | 220uF 35V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30,920
30,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0394 | $ 0.39 |
100+ | $ 0.0321 | $ 3.21 |
500+ | $ 0.0261 | $ 13.05 |
1,000+ | $ 0.023 | $ 23.00 |
5,000+ | $ 0.022 | $ 110.00 |
10,000+ | $ 0.0212 | $ 212.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$