AISHI ERS1KM101G16OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERS1KM101G16OT |
| LCSC Part # | C106679 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 100V TH |
| Description | 100uF 100V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
28,535
28,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0948 | $ 0.47 |
50+ | $ 0.0748 | $ 3.74 |
250+ | $ 0.0648 | $ 16.20 |
500+ | $ 0.0574 | $ 28.70 |
2,500+ | $ 0.0514 | $ 128.50 |
5,000+ | $ 0.0484 | $ 242.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$