AISHI ERS1KM100E11OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERS1KM100E11OT |
| LCSC Part # | C106677 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 100V TH |
| Description | 10uF 100V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
11,280 
11,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0263 | $ 0.53 |
200+ | $ 0.0203 | $ 4.06 |
1,000+ | $ 0.0169 | $ 16.90 |
2,000+ | $ 0.0149 | $ 29.80 |
10,000+ | $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0122 | $ 244.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$