AISHI ERS1JM221G16OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERS1JM221G16OT |
| LCSC Part # | C106670 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 63V TH |
| Description | 220uF 63V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
53,540
53,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0861 | $ 0.43 |
50+ | $ 0.0688 | $ 3.44 |
250+ | $ 0.0599 | $ 14.98 |
500+ | $ 0.0526 | $ 26.30 |
2,500+ | $ 0.0501 | $ 125.25 |
5,000+ | $ 0.0483 | $ 241.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$