AISHI ERR1JM681W25OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERR1JM681W25OT |
| LCSC Part # | C106632 |
| Package | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 63V TH |
| Description | 680uF 63V Aluminum Electrolytic Capacitors Through Hole,D12.5xL25mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D12.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10,740 
10,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.259 $ 0.2513 | $ 1.26 |
50+ | $ 0.2046 $ 0.1985 | $ 9.93 |
200+ | $ 0.1701 $ 0.1650 | $ 33.00 |
500+ | $ 0.141 $ 0.1368 | $ 68.40 |
2,500+ | $ 0.128 $ 0.1242 | $ 310.50 |
5,000+ | $ 0.1203 $ 0.1167 | $ 583.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$