AISHI ERK2GM6R8G09OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERK2GM6R8G09OT |
| LCSC Part # | C106594 |
| Package | Through Hole,D10xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 6.8uF ±20% 400V TH |
| Description | 5mm 6.8uF 400V ±20% 132mA@100kHz Through Hole,D10xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0751 $ 0.0076 | $ 0.08 |
100+ | $ 0.061 $ 0.0061 | $ 0.61 |
250+ | $ 0.046 $ 0.0046 | $ 1.15 |
1,000+ | $ 0.0408 $ 0.0041 | $ 4.10 |
5,000+ | $ 0.0366 $ 0.0037 | $ 18.50 |
10,000+ | $ 0.0344 $ 0.0035 | $ 35.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$