AISHI ERJ1VM221F12OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERJ1VM221F12OT |
| LCSC Part # | C106575 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V TH |
| Description | 220uF 35V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
70,410
70,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0503 | $ 0.50 |
100+ | $ 0.0403 | $ 4.03 |
500+ | $ 0.0352 | $ 17.60 |
1,000+ | $ 0.0314 | $ 31.40 |
5,000+ | $ 0.0284 | $ 142.00 |
10,000+ | $ 0.0269 | $ 269.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$