AISHI ERJ1EM680E09OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERJ1EM680E09OT |
| LCSC Part # | C106558 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 25V TH |
| Description | 68uF 25V Aluminum Electrolytic Capacitors Through Hole,D6.3xL9mm 8000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,220
4,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 | $ 0.69 |
200+ | $ 0.0268 | $ 5.36 |
1,000+ | $ 0.0226 | $ 22.60 |
2,000+ | $ 0.02 | $ 40.00 |
10,000+ | $ 0.0178 | $ 178.00 |
20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$