ST STPS10150CT
| Manufacturer | |
| Mfr. Part # | STPS10150CT |
| LCSC Part # | C10645 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-220 |
| Description | 1 Pair Common Cathode 150V 920mV@5A 5A TO-220 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
194 
194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5927 | $ 0.59 |
10+ | $ 0.4741 | $ 4.74 |
30+ | $ 0.4149 | $ 12.45 |
100+ | $ 0.3556 | $ 35.56 |
500+ | $ 0.3198 | $ 159.90 |
1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$