LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI EML1HM010C05OT product image
  • EML1HM010C05OT thumbnail 1
  • EML1HM010C05OT thumbnail 2
  • EML1HM010C05OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI EML1HM010C05OTRoHS

Manufacturer
AISHIAsian Brands
MPN
EML1HM010C05OT
LCSC Part #
C106448
Packaging
Through Hole,D4xL5mm
Customer #
Key Attributes
CAP ALUM 1uF ±20% 50V TH
Datasheetpdf iconAISHI EML1HM010C05OT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D4xL5mm
Tolerance±20%
Voltage Rating50V
Capacitance1uF
Lifetime3000hrs@105℃
Ripple Current8mA@120Hz
Pin Spacing1.5mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5mm
Diameter4mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece