LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC C1206X471K202T product image
  • C1206X471K202T thumbnail 1
  • C1206X471K202T thumbnail 2
  • Pinout
  • Footprint
Images for reference only

IHHEC C1206X471K202TRoHS

Manufacturer
IHHECAsian Brands
MPN
C1206X471K202T
LCSC Part #
C106070
Packaging
1206
Customer #
Key Attributes
CAP CER 470pF 2kV X7R 1206
Datasheetpdf iconIHHEC C1206X471K202T
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.037$ 0.04
10+$ 0.0362$ 0.36
30+$ 0.0356$ 1.07
100+$ 0.035$ 3.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging1206
Capacitance470pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating2kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece