LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65262-1RHBR product image
  • TPS65262-1RHBR thumbnail 1
  • TPS65262-1RHBR thumbnail 2
  • TPS65262-1RHBR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS65262-1RHBRRoHS

Manufacturer
MPN
TPS65262-1RHBR
LCSC Part #
C105898
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Step-down type VQFN-32-EP(5x5) Voltage Regulators - Linear + Switching RoHS
Datasheetpdf iconTI TPS65262-1RHBR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Synchronous RectifierYes
FunctionStep-down type
Frequency - Switching-
Number of Outputs-
Output Type-
Output Voltage-
Quiescent Current-
Operating Temperature-40℃~+125℃@(TJ);-40℃~+85℃@(TA)
Operating Voltage-
Output Current3A;1A
TopologyBuck
FeaturesAdjustable soft-start;Light load efficient mode;Operating status indication;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS65262-1 is a monolithic triple synchronous step-down (buck) converter with 3A/1A/1A output current. The wide input supply voltage range of 4.5V to 18V covers most intermediate bus voltages operating from 5V, 9V, 12V, or 15V power buses. This converter with constant-frequency peak current mode control is designed to simplify its application while enabling designers to optimize the system for the target application. The device operates at a fixed switching frequency of 600kHz. To reduce external component count, loop compensation for buck2 and buck3 has been integrated. The 180° out-of-phase operation between buck1 and buck2/buck3 (buck2 and buck3 operate in phase) minimizes input filter requirements. Under light-load conditions, the device automatically operates in pulse skipping mode (PSM) to deliver high efficiency by reducing switching losses.

The TPS65262-1 integrates two LDOs with an input voltage range of 1.3V to 5.5V, continuous output current of 350/150mA, and independent enable and adjustable output voltage features.

The TPS65262-1 features automatic power sequencing by driving the MODE pin high and configuring the EN1, EN2, and EN3 pins.

The device provides overvoltage protection, overcurrent protection, short-circuit protection, and overtemperature protection. The power-good pin asserts when any buck output voltage falls outside the regulation range.

Features

AI Translation
  • Operating input voltage range: 4.5V to 18V
  • Feedback reference voltage: 0.6V ± 1%
  • Maximum continuous output current: 3A/1A/1A
  • 600kHz fixed switching frequency
  • Integrated dual LDO:
    • Input voltage range: 1.3V to 5.5V
    • Continuous output current: 350mA/150mA
  • Buck1 programmable soft-start time
  • Buck2 and Buck3 soft-start time fixed at 1ms
  • Internal loop compensation for Buck2 and Buck3
  • Dedicated enable pin per buck
  • Automatic power-up and power-down sequencing
  • Pulse Skip Mode (PSM) under light load conditions
  • Output voltage power-good indicator
  • Thermal overload protection

Applications

AI Translation
  • Digital TV (DTV)
  • Set-top boxes
  • Home gateway and access point networks
  • Wireless routers
  • Security surveillance
  • Point-of-sale (POS) machines
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5301$ 4.53
10+$ 4.0445$ 40.45
30+$ 3.7956$ 113.87
100+$ 3.4637$ 346.37
500+$ 3.3438$ 1671.90
1,000+$ 3.2931$ 3293.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$