LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) CH3.96-12Y product image
  • CH3.96-12Y thumbnail 1
  • CH3.96-12Y thumbnail 2
  • CH3.96-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) CH3.96-12YRoHS

Manufacturer
MPN
CH3.96-12Y
LCSC Part #
C10584
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 12POS 3.96mm SINGLE ROW CH
Datasheetpdf iconBOOMELE(Boom Precision Elec) CH3.96-12Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0707$ 0.71
100+$ 0.0562$ 5.62
500+$ 0.0475$ 23.75
1,000+$ 0.042$ 42.00
5,000+$ 0.0377$ 188.50
10,000+$ 0.0355$ 355.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=3.96mm
Flame Retardant Rating-
Pitch3.96mm
With WingsWithout Fins
Reference SeriesCH
Pins Structure1x12P
Number of Rows1
Plastic Material-
ColorTransparent
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.