SRD MP2224K27C3X6LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MP2224K27C3X6LC |
| LCSC Part # | C105801 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 220nF ±10% 275V TH |
| Description | 220nF ±10% 275V Safety Capacitor X2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
46,700 
46,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.061 | $ 0.61 |
100+ | $ 0.049 | $ 4.90 |
500+ | $ 0.0425 | $ 21.25 |
1,000+ | $ 0.038 | $ 38.00 |
5,000+ | $ 0.0344 | $ 172.00 |
10,000+ | $ 0.0326 | $ 326.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$