SRD MP1154K30C3R6LC
| Manufacturer | SRDAsian Brands |
| MPN | MP1154K30C3R6LC |
| LCSC Part # | C105718 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 150nF ±10% 300V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF | |
| Tolerance | ±10% | |
| Ratings | X1 | |
| Voltage(AC) | 300V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1001$ 0.0951 | $ 0.48 |
| 50+ | $ 0.081$ 0.0770 | $ 3.85 |
| 150+ | $ 0.0714$ 0.0679 | $ 10.19 |
| 500+ | $ 0.0557$ 0.0530 | $ 26.50 |
| 2,500+ | $ 0.05$ 0.0475 | $ 118.75 |
| 5,000+ | $ 0.0471$ 0.0448 | $ 224.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF | |
| Tolerance | ±10% | |
| Ratings | X1 | |
| Voltage(AC) | 300V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C105718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



