LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY13370-374LF product image
  • SKY13370-374LF thumbnail 1
  • SKY13370-374LF thumbnail 2
  • SKY13370-374LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY13370-374LFRoHS

Manufacturer
MPN
SKY13370-374LF
LCSC Part #
C105628
Packaging
DFN-6-EP(1.5x1.5)
Customer #
Key Attributes
0.5to6.0GHz50OhmSPDTRFSwitch
Datasheetpdf iconSKYWORKS SKY13370-374LF
In-Stock: 4,513
4,513 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.431$ 1.43
10+$ 1.1903$ 11.90
30+$ 1.0586$ 31.76
100+$ 0.909$ 90.90
500+$ 0.7741$ 387.05
1,000+$ 0.7448$ 744.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingDFN-6-EP(1.5x1.5)
Frequency range500MHz~6GHz
FeaturesIntegrated impedance matching network
Voltage - Supply1.8V~5V
P1dB39dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY13370-374LF is a GaAs pHEMT single-pole, double-throw (SPDT) high power switch with 50 Ω terminated outputs. The high-linearity performance and low insertion loss achieved by the SKY13370-374LF make it an ideal choice for WiMAX and higher power WLAN applications such as access points. The switch is manufactured in a compact, 1.5 x 1.5 mm, 6-pin Dual Flat No-Lead (DFN) package.

Features

AI Translation
  • 50 Ω matched RF ports in all states
  • Low insertion loss: 0.7 dB @ 2.5 GHz
  • High isolation: 31 dB @ 2.5 GHz
  • IP1dB: +39 dBm
  • Small DFN (6-pin, 1.5x1.5 mm) package (MSL1, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • WiMAX 802.16
  • Dual-band WLANs (802.11 a/b/g/n)
  • LTE/4G systems