STC Micro STC89C52-35I-LQFP44
| Manufacturer | STC MicroAsian Brands |
| MPN | STC89C52-35I-LQFP44 |
| LCSC Part # | C105546 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 40MHz 39 LQFP-44(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | 51 Family | |
| Program Storage Size | 8KB | |
| EEPROM | 4KB | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 39 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


