LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74701DRCR product image
  • TPS74701DRCR thumbnail 1
  • TPS74701DRCR thumbnail 2
  • TPS74701DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS74701DRCRRoHS

Manufacturer
MPN
TPS74701DRCR
LCSC Part #
C105262
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
500mA, low input voltage (0.8V), adjustable ultra-low dropout regulator with power good indication and enable functionality
Datasheetpdf iconTI TPS74701DRCR
In-Stock: 648
648 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4973$ 0.50
10+$ 0.3979$ 3.98
30+$ 0.3555$ 10.67
100+$ 0.3033$ 30.33
500+$ 0.2789$ 139.45
1,000+$ 0.2658$ 265.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Output Voltage800mV~3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS74701 low-dropout (LDO) linear regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified from -40℃ to 125℃. The TPS74701 is offered in a small 3-mm x 3-mm SON-10 package for compatibility with the TPS74801.

Features

AI Translation
  • VOUT Range: 0.8 V to 3.6 V
  • Ultralow VIN Range: 0.8 V to 5.5 V
  • VBIAS Range 2.7 V to 5.5 V
  • Low Dropout: 50 mV Typically at 500 mA, VBias = 5 V
  • Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
  • 2% Accuracy Over Line, Load, and Temperature
  • Programmable Soft-Start Provides Linear Voltage Start-Up
  • VBIAS Permits Low VIN Operation With Good Transient Response
  • Stable With Any Output Capacitor ≥2.2 μF
  • Available in a Small 3 mm × 3 mm × 1 mm 10-Pin Package

Applications

AI Translation
  • FPGA Applications
  • DSP Core and I/O Voltages
  • Post-Regulation Applications
  • Applications With Special Start-Up Time or Sequencing Requirements
  • Hot-Swap and Inrush Controls