LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R02JTE product image
  • RTT25R02JTE thumbnail 1
  • RTT25R02JTE thumbnail 2
  • RTT25R02JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R02JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R02JTE
LCSC Part #
C105144
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±5% 1W 2512
Datasheetpdf iconRALEC RTT25R02JTE
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.0357$ 3.57
300+$ 0.0315$ 9.45
1,000+$ 0.0283$ 28.30
4,000+$ 0.0214$ 85.60
8,000+$ 0.0201$ 160.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance20mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece