LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R010FTE product image
  • RTT25R010FTE thumbnail 1
  • RTT25R010FTE thumbnail 2
  • RTT25R010FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R010FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R010FTE
LCSC Part #
C105142
Packaging
2512
Customer #
Key Attributes
RES 10mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RTT25R010FTE
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0626$ 0.63
100+$ 0.0499$ 4.99
300+$ 0.0435$ 13.05
1,000+$ 0.0387$ 38.70
4,000+$ 0.0349$ 139.60
8,000+$ 0.033$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance10mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece