LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS75733KTTR product image
  • TPS75733KTTR thumbnail 1
  • TPS75733KTTR thumbnail 2
  • TPS75733KTTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS75733KTTRRoHS

Manufacturer
MPN
TPS75733KTTR
LCSC Part #
C10509
Packaging
TO-263-5
Customer #
Key Attributes
3A ultra-low dropout regulator with power good indication and enable function
Datasheetpdf iconTI TPS75733KTTR
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9701$ 5.97
10+$ 5.1852$ 51.85
30+$ 4.5989$ 137.97
100+$ 4.1267$ 412.67
500+$ 3.9101$ 1955.05
1,000+$ 3.8107$ 3810.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)125uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
Output TypeFixed
FeaturesEnable control;Operating status indication;Thermal shutdown;Input under-voltage protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The TPS757xx family of 3-A low dropout (LDO) regulators contains four fixed voltage option regulators with integrated power-good (PG(overline)) and an adjustable voltage option regulator. These devices are capable of supplying 3 A of output current with a dropout of 150 mV (TPS75733). Therefore, the device is capable of performing a 3.3 V to 2.5 V conversion. Quiescent current is 125 μA at full load and drops down to less than 1 μA when the device is disabled. The TPS757xx is designed to have fast transient response for large load current changes.

Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 150 mV at an output current of 3 A for the TPS75733) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 125 μA over the full range of output current). These two key specifications yield a significant improvement in operating life for battery-powered systems.

The device is enabled when EN is connected to a low-level voltage. This LDO family also features a sleep mode; applying a TTL high signal to EN(overline) (enable) shuts down the regulator, reducing the quiescent current to less than 1 μA at TJ = 25 ℃. The power-good terminal (PG(overline)) is an active low, open drain output, which can be used to implement a power-on reset or a low-battery indicator.

The TPS757xx is offered in 1.5-V, 1.8-V, 2.5-V, and 3.3-V fixed-voltage versions and in an adjustable version (programmable over the range of 1.22 V to 5 V). Output voltage tolerance is specified as a maximum of 3% over line, load, and temperature ranges. The TPS757xx family is available in a 5-pin TO–220 (KC) and TO–263 (KTT) packages.

The TPS757xx family includes four fixed-output voltage regulators (1.5 V, 1.8 V, 2.5 V, and 3.3 V), and an adjustable regulator, the TPS75701 (adjustable from 1.22 V to 5 V). The bandgap voltage is typically 1.22 V

Features

AI Translation
  • Low 125 μA Typical Quiescent Current
  • Fast Transient Response
  • 3% Tolerance Over Specified Conditions for Fixed-Output Versions
  • Available in 5-Pin TO–220 and TO–263 Surface-Mount Packages
  • Thermal Shutdown Protection